
N-Channel Power MOSFET, TO-236AB package, features 20V drain-source breakdown voltage and 4.1A continuous drain current. Offers low 46mΩ on-state resistance and 1.3W power dissipation. Designed for surface mounting with a compact 3.04mm x 1.4mm x 1.02mm footprint. Includes fast switching characteristics with a 3.6ns turn-on delay and 6ns fall time. This silicon Metal-oxide Semiconductor FET is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the International Rectifier IRLML6246TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML6246TRPBF technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 4.1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 46MR |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 46mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 12V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 3.6ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6246TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
