The IRLML6302TR is a surface mount junction field-effect transistor with a maximum drain current of 780mA and a maximum drain to source voltage of 20V. It is packaged in a TO-236-3 package and is available in a single unit quantity. The transistor has a maximum power dissipation of 540mW and an input capacitance of 97pF. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRLML6302TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML6302TR technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 780mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 97pF |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 600mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLML6302TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.