
N-channel power MOSFET, 30V drain-source voltage, 5A continuous drain current, and 37mΩ maximum drain-source on-resistance. Features include a 1.02mm height, 3.04mm length, and 1.4mm width in a SOT-23 surface-mount package. Operates from -55°C to 150°C with a maximum power dissipation of 1.3W. Includes 650pF input capacitance and fast switching times with 4.2ns turn-on delay and 9.1ns fall time. RoHS compliant.
Sign in to ask questions about the International Rectifier IRLML6344TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML6344TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 37MR |
| Fall Time | 9.1ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 4.2ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6344TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
