N-Channel Power MOSFET, 30V Drain-Source Voltage, 3.4A Continuous Drain Current, and 80mΩ Maximum Drain-Source On-Resistance. This silicon Metal-Oxide-Semiconductor FET features a 1.02mm height, 3.04mm length, and 1.4mm width in a SOT-23 surface-mount package. Operating from -55°C to 150°C, it offers a 1.3W maximum power dissipation and fast switching with 3.3ns turn-on and 12ns turn-off delay times. Input capacitance is 270pF with a nominal gate-source voltage of 800mV. This component is RoHS compliant.
Sign in to ask questions about the International Rectifier IRLML6346TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML6346TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 80MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 270pF |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3.3ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6346TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
