
The IRLML6401GTRPBF is a P-channel MOSFET with a maximum operating temperature range of -55 to 150°C. It has a continuous drain current rating of -4.3A and a drain to source breakdown voltage of -12V. The device features a drain to source resistance of 50mR and a power dissipation of 1.3W. It is packaged in a SOT-23 package and is lead free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRLML6401GTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML6401GTRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -4.3A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 50mR |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6401GTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
