
The IRLML6401PBF is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.3W and a continuous drain current of -4.3A. The device is packaged in a small outline SOT-23 package and is RoHS compliant. It is not Reach SVHC compliant. The MOSFET has a nominal Vgs of -550mV and an on-state resistance of 50mR.
Sign in to ask questions about the International Rectifier IRLML6401PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML6401PBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -4.3A |
| Drain to Source Voltage (Vdss) | -12V |
| Dual Supply Voltage | -12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Nominal Vgs | -550mV |
| On-State Resistance | 50mR |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6401PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
