The IRLML9301TRPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.3W and a maximum drain to source voltage of 30V. The device is lead free and RoHS compliant. It features an input capacitance of 388pF and a maximum Rds on of 64mR. The IRLML9301TRPBF is packaged in a TO-236-3 case and is available on tape and reel.
Sign in to ask questions about the International Rectifier IRLML9301TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML9301TRPBF technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 388pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 64mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML9301TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
