
The IRLML9303TRPBF is a surface mount N-channel MOSFET with a maximum drain to source voltage of -30V and continuous drain current of -2.3A. It has a maximum drain-source on resistance of 165 milliohms and operates over a temperature range of -55°C to 150°C. The device is packaged in a SOT-23 package and is compliant with RoHS regulations. The IRLML9303TRPBF is suitable for use in a variety of applications including power management and switching circuits.
Sign in to ask questions about the International Rectifier IRLML9303TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML9303TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -2.3A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 165MR |
| Fall Time | 8.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 160pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | -1.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.3V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 7.5ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML9303TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
