
N-Channel Power MOSFET, 20V Vds, 6.5A continuous drain current, and 300mΩ maximum drain-source on-resistance. Features include a 1.31nF input capacitance, 16ns fall time, 8.5ns turn-on delay, and 36ns turn-off delay. This surface-mount device operates from -55°C to 150°C with a 2W maximum power dissipation. It is RoHS compliant and lead-free.
International Rectifier IRLMS2002TRPBF technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 300mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 1.31nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 8.5ns |
| DC Rated Voltage | 20V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLMS2002TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
