
The IRLR014NTRL is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 55V and a maximum power dissipation of 28W. It has a continuous drain current rating of 10A and an input capacitance of 265pF. The device is packaged in a TO-252-3 package and is available in quantities of 3000 per reel. It is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRLR014NTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR014NTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 265pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 140mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR014NTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
