
N-Channel Power MOSFET, TO-252 package, offering 55V drain-source voltage and 17A continuous drain current. Features low 80mΩ maximum drain-source on-resistance at a nominal 2V gate-source voltage. Operates across a wide temperature range from -55°C to 175°C with 45W maximum power dissipation. This surface-mount device includes fast switching characteristics with 7.1ns turn-on and 20ns turn-off delay times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRLR024NTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 80mR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 480pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.1ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR024NTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
