
N-Channel Power MOSFET, DPAK package, designed for surface mount applications. Features a 100V drain-source voltage and 10A continuous drain current. Offers a low 185mΩ maximum drain-source on-resistance at a nominal 2V gate-source voltage. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 48W. Includes fast switching characteristics with a 4ns turn-on delay and 23ns turn-off delay. Lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRLR120NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR120NPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 185mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Power Dissipation | 48W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR120NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
