
N-Channel Power MOSFET, 100V Drain-Source Voltage, 10A Continuous Drain Current, and 185mΩ Max Drain-Source On-Resistance. This silicon, metal-oxide semiconductor FET features a DPAK surface-mount package, 48W maximum power dissipation, and operates from -55°C to 175°C. Key switching characteristics include a 4ns turn-on delay and 22ns fall time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRLR120NTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 185MR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 185mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR120NTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
