
N-Channel Power MOSFET, TO-252 package, featuring 100V drain-source voltage and 10A continuous drain current. Offers a maximum on-resistance of 185mΩ at a nominal gate-source voltage of 2V. Designed for surface mounting with a maximum power dissipation of 39W and operating temperatures from -55°C to 175°C. Includes fast switching characteristics with a turn-on delay of 4ns and turn-off delay of 23ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRLR120NTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 185mR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR120NTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
