The IRLR2703 is a 30V N-Channel MOSFET with a continuous drain current of 23A and a power dissipation of 38W. It is packaged in a DPAK-3 package and is available in quantities of 75. The device is not RoHS compliant and contains lead. It has a drain to source breakdown voltage of 30V and a DC rated voltage of 30V.
Sign in to ask questions about the International Rectifier IRLR2703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR2703 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Contains Lead |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR2703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.