Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3
Sign in to ask questions about the International Rectifier IRLR2703TRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR2703TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 22A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 450pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR2703TRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.