N-Channel Power MOSFET, DPAK package, featuring 55V drain-source voltage and 28A continuous drain current. Offers a low 0.051 ohm drain-source on-resistance at a 10V gate-source voltage. Designed for surface mounting with a maximum power dissipation of 68W and operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 8.9ns and turn-off delay of 21ns. Lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRLR2705TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR2705TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 28A |
| Current Rating | 28A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 40MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8.9ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR2705TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.