
The IRLR2905TRR is a 55V HEXFET MOSFET with a maximum continuous drain current of 42A and a maximum power dissipation of 110W. It is packaged in a TO-252-3 surface mount package and is rated for operation over a temperature range of -40°C to 175°C. The device is not RoHS compliant and contains lead. It has an input capacitance of 1.7nF and a maximum on-resistance of 27mR.
Sign in to ask questions about the International Rectifier IRLR2905TRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR2905TRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 24A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.7nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 27mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR2905TRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
