
N-channel power MOSFET in a DPAK surface-mount package. Features a 30V drain-source breakdown voltage and a continuous drain current of 55A. Offers a low drain-source on-resistance of 19mR (max) at a nominal gate-source voltage of 1V. Supports a maximum power dissipation of 107W and operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with turn-on delay time of 9ns and fall time of 54ns.
International Rectifier IRLR3103PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 19mR |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 69W |
| Rds On Max | 19mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3103PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
