MOSFET, 30V, 46A, 19 mOhm, 33.3 nC Qg, Logic Level, D-Pak
International Rectifier IRLR3103TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 46A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.6nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 19mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.