The IRLR3110ZPBF is a surface mount N-channel MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 140W and a drain to source voltage of 100V. The device is packaged in a DPAK package with a lead-free termination and is RoHS compliant. The IRLR3110ZPBF has a nominal Vgs of 2.5V and a drain-source on resistance-max of 14MR. It can handle a continuous drain current of 63A and has a turn-off delay time of 33ns and a turn-on delay time of 24ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRLR3110ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 63A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 14MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 3.98nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Power Dissipation | 140W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 24ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3110ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
