
N-Channel Power MOSFET, 100V Drain-to-Source Voltage (Vdss), 17A Continuous Drain Current (ID). Features 0.125ohm On-Resistance and 79W Max Power Dissipation. Designed for surface mount applications in a DPAK package, operating from -55°C to 175°C. This silicon Metal-oxide Semiconductor FET is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRLR3410TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR3410TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 79W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3410TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
