
N-channel MOSFET, DPAK package, 55V drain-source voltage, 89A continuous drain current, and 0.008 ohm maximum drain-source on-resistance. Features 130W power dissipation, 175°C max operating temperature, and 3V nominal gate-source voltage. This surface-mount silicon power transistor offers 33ns turn-off and 17ns turn-on delay times.
Sign in to ask questions about the International Rectifier IRLR3705ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR3705ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 89A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 8MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Power Dissipation | 130W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3705ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
