MOSFET, 20V, 37A, 15 mOhm, 4.7 nC Qg, Logic Level, D-Pak
International Rectifier IRLR3714ZTR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 37A |
| Current Rating | 37A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 560pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 15mR |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.