
N-Channel Power MOSFET, DPAK package, offering 20V drain-source breakdown voltage and 37A continuous drain current. Features low 15mΩ drain-source on-resistance and 35W maximum power dissipation. Designed for surface mounting with a compact DPAK footprint (6.73mm L x 6.22mm W x 2.38mm H). Operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 5.4ns and fall time of 4.3ns.
Sign in to ask questions about the International Rectifier IRLR3714ZTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR3714ZTRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 560pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 9.2ns |
| Turn-On Delay Time | 5.4ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3714ZTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.