The IRLR3715Z is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 20V and continuous drain current of 49A. It features a maximum power dissipation of 40W and an on-resistance of 11mR. The device is packaged in a TO-252-3 package and is available in quantities of 75. The IRLR3715Z is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRLR3715Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR3715Z technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 810pF |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR3715Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.