
N-Channel Power MOSFET, DPAK package, featuring 20V Drain-Source Voltage (Vdss) and 120A Continuous Drain Current (ID). Offers low 4mΩ Drain-Source On-Resistance-Max and 5.7mR Drain to Source Resistance. Includes 14ns Turn-On Delay Time and 16ns Fall Time, with 2.83nF Input Capacitance. Rated for 89W Power Dissipation and operates from -55°C to 175°C.
Sign in to ask questions about the International Rectifier IRLR3717PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR3717PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 4MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.83nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 5.8ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3717PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.