The IRLR3717TRLPBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature of 175°C and a maximum power dissipation of 89W. It has a continuous drain current of 120A and a drain to source breakdown voltage of 20V. The device features a drain to source resistance of 4mR and an input capacitance of 2.83nF. It is packaged in a TO-252-3 lead free DPAK-3 package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRLR3717TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR3717TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 16ns |
| Input Capacitance | 2.83nF |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3717TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
