The IRLR3717TRPBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 89W and a maximum drain to source breakdown voltage of 20V. The device is RoHS compliant and lead free, packaged in a tape and reel format with 6000 devices per reel.
Sign in to ask questions about the International Rectifier IRLR3717TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR3717TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 4.2MR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.83nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3717TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.