
N-channel MOSFET transistor, 55V drain-source breakdown voltage, 26A continuous drain current. Features 65mΩ drain-to-source resistance at 10V gate-source voltage, 740pF input capacitance, and 5.3ns fall time. Surface mountable in a 3-pin D-PAK (TO-252-3) package, operating from -40°C to 175°C with 79W maximum power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRLR4343PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR4343PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 5.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 5.7ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR4343PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
