
The IRLR7807ZPBF is a 30V N-Channel MOSFET with a continuous drain current rating of 43A and a maximum drain-source on resistance of 13.8MR. It is packaged in a lead-free DPAK package and is RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 40W. The IRLR7807ZPBF is suitable for a variety of applications including power management and switching circuits.
Sign in to ask questions about the International Rectifier IRLR7807ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR7807ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 43A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13.8MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 780pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 9.8ns |
| Turn-On Delay Time | 7.1ns |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7807ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
