
The IRLR7833TRPBF is a 30V N-Channel Power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 140W and a nominal Vgs of 2.3V. The device is lead-free and RoHS compliant, packaged in a DPAK-3 lead free plastic package.
Sign in to ask questions about the International Rectifier IRLR7833TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR7833TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 140A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.5MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Nominal Vgs | 2.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7833TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
