
The IRLR7843TRLPBF is a surface mount power MOSFET from International Rectifier with a maximum drain to source voltage of 30V and a continuous drain current of 161A. It features a maximum power dissipation of 140W and an on-resistance of 3.3mR. The device is packaged in a lead-free, plastic TO-252-3 package and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the International Rectifier IRLR7843TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR7843TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 161A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.38nF |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7843TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
