
N-Channel Power MOSFET, TO-252 package, offering 30V Drain-Source Voltage (Vdss) and 161A continuous drain current (ID). Features low 3.3mΩ drain-source on-resistance. Operates from -55°C to 175°C with a maximum power dissipation of 140W. Includes 25ns turn-on delay and 19ns fall time. Surface mountable and RoHS compliant.
International Rectifier IRLR7843TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 161A |
| Current Rating | 161A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.3MR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.38nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 2.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
