
N-Channel Power MOSFET, DPAK package, featuring 30V drain-source breakdown voltage and 3.3mΩ drain-source resistance. This silicon, metal-oxide semiconductor FET offers a continuous drain current of 161A and a maximum power dissipation of 140W. Designed for surface mounting, it operates within a temperature range of -55°C to 175°C and includes fast switching characteristics with turn-on delay of 25ns and fall time of 19ns.
Sign in to ask questions about the International Rectifier IRLR7843TRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR7843TRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 161A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.38nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 25ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7843TRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
