The IRLR8103VTR is a surface mount power MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 91A and a maximum power dissipation of 115W. The device is packaged in a DPAK package and is available on a tape and reel. The IRLR8103VTR is not RoHS compliant and contains lead. It has a drain to source voltage rating of 30V and a gate to source voltage rating of 20V.
International Rectifier IRLR8103VTR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 91A |
| Current Rating | 89A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 115W |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR8103VTR to view detailed technical specifications.
No datasheet is available for this part.