The IRLR8103VTRR is a surface mount power MOSFET from International Rectifier with a maximum drain current of 91A and a maximum drain to source voltage of 30V. It features a TO-252-3 package and a maximum power dissipation of 115W. The device is not RoHS compliant and contains lead. It is suitable for use in high-power applications where a high current rating is required.
International Rectifier IRLR8103VTRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 91A |
| Current Rating | 89A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.672nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.