MOSFET; Transistor Type: MOSFET; Transistor Polarity: N Channel; Drain Source Voltage, Vds: 30V; Continuous Drain...
Checking distributor stock and pricing after the page loads.
International Rectifier IRLR8203 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Power Dissipation | 140W |
| RoHS Compliant | No |
| RoHS | Not Compliant |