
INTERNATIONAL RECTIFIER IRLR8503PBF MOSFET, N, 30V, 49A, D-PAK
Sign in to ask questions about the International Rectifier IRLR8503PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR8503PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Input Capacitance | 1.65nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| On-State Resistance | 16mR |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR8503PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
