The IRLR8726TRLPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 86A and a drain to source voltage of 30V. The gate to source voltage is 12V and the power dissipation is 75W. This device is RoHS compliant and packaged in a DPAK with a tape and reel packaging.
Sign in to ask questions about the International Rectifier IRLR8726TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR8726TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 86A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR8726TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.