
Trans MOSFET P-CH 55V 20A 3-Pin(2+Tab) DPAK
International Rectifier IRLR9343 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 55V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
