Power Field-Effect Transistor
Sign in to ask questions about the International Rectifier IRLS3813TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLS3813TRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 8.02nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 195W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 1.95mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLS3813TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.