Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
International Rectifier IRLU014PBF technical specifications.
| Current Rating | 7.7A |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.