
The IRLU024NPBF is a 55V MOSFET with a continuous drain current of 17A. It features a low on-state resistance of 65mR and an input capacitance of 480pF. The device is packaged in a TO-251AA lead-free package and is suitable for through-hole mounting. The IRLU024NPBF operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Sign in to ask questions about the International Rectifier IRLU024NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU024NPBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 65mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 6.22mm |
| Input Capacitance | 480pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| On-State Resistance | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.1ns |
| DC Rated Voltage | 55V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU024NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
