
N-CHANNEL Power MOSFET featuring 55V Drain-Source Breakdown Voltage and 28A Continuous Drain Current. Offers a low 40mOhm maximum Drain-Source On-Resistance at a 10V gate drive. Designed for through-hole mounting with a maximum power dissipation of 68W and a fast turn-off delay time of 21ns. Operating temperature range from -55°C to 175°C, this RoHS compliant component boasts an input capacitance of 880pF.
Sign in to ask questions about the International Rectifier IRLU2705PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU2705PBF technical specifications.
| Continuous Drain Current (ID) | 28A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 6.22mm |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 46W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8.9ns |
| DC Rated Voltage | 55V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU2705PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
