N-channel power MOSFET with 40V drain-source breakdown voltage and 130A continuous drain current. Features low 6.5mΩ drain-source resistance at 10Vgs and 140W maximum power dissipation. Operates from -55°C to 175°C, with fast switching times including 25ns turn-on and 33ns turn-off delays. Packaged in a TO-251AA (IPAK-3) plastic through-hole mount with a 2.5V threshold voltage.
Sign in to ask questions about the International Rectifier IRLU3114ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU3114ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 6.22mm |
| Input Capacitance | 3.81nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 4.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 25ns |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU3114ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
