
N-channel MOSFET transistor featuring 55V drain-source breakdown voltage and 89A continuous drain current. Offers low 8mR drain-source on-resistance and 130W maximum power dissipation. Designed for through-hole mounting in a TO-251-3 IPAK package, with fast switching characteristics including a 17ns turn-on delay and 70ns fall time. Operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRLU3705ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU3705ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 89A |
| Current Rating | 42A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 8MR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 7.49mm |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 55V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU3705ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
