The IRLU7821 is a power transistor with a maximum drain to source voltage of 30V and a continuous drain current of 65A. It is packaged in a TO-251-3 case and is designed for through hole mounting. The transistor has a maximum power dissipation of 75W and an input capacitance of 1.03nF. It is not RoHS compliant and contains lead.
International Rectifier IRLU7821 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 65A |
| Current Rating | 65A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.03nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 10mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.