
The IRLU7833 is a 30V power MOSFET with a maximum continuous drain current of 140A and a maximum power dissipation of 140W. It is packaged in a TO-251-3 case and is designed for through hole mounting. The device has a maximum on-resistance of 4.5mR and an input capacitance of 4.01nF. The IRLU7833 is not RoHS compliant and contains lead.
International Rectifier IRLU7833 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.01nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 2025 |
| Packaging | Rail/Tube |
| Rds On Max | 4.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
