Trans MOSFET N-CH 30V 140A 3-Pin(3+Tab) IPAK T/R
International Rectifier IRLU7833TRR701P technical specifications.
| Continuous Drain Current (ID) | 140A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.